Phoenix Contact Circular Connector, 5 Contacts, Screw Mount, M12 Connector, Plug and Socket, Male to Female, IP65,
- RS Stock No.:
- 190-2086
- Distrelec Article No.:
- 303-96-909
- Mfr. Part No.:
- 1551671
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£27.80
(exc. VAT)
£33.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 62 unit(s) ready to ship
- Plus 485 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £27.80 |
*price indicative
- RS Stock No.:
- 190-2086
- Distrelec Article No.:
- 303-96-909
- Mfr. Part No.:
- 1551671
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Screw Mount | |
Connector Size | M12 | |
Plug/Socket | Plug, Socket | |
Contact Gender | Male to Female | |
Termination Method | Screw | |
IP Rating | IP65, IP67 | |
Current Rating | 4.0A | |
Series | SACC | |
Body Orientation | Straight | |
Voltage Rating | 60.0 V | |
Coding | A | |
Shell Size | M16 | |
Mating Type | A Coded | |
Housing Material | Nickel Plated Brass | |
Contact Plating | Gold | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +85°C | |
Contact Material | CuZn | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Screw Mount | ||
Connector Size M12 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Male to Female | ||
Termination Method Screw | ||
IP Rating IP65, IP67 | ||
Current Rating 4.0A | ||
Series SACC | ||
Body Orientation Straight | ||
Voltage Rating 60.0 V | ||
Coding A | ||
Shell Size M16 | ||
Mating Type A Coded | ||
Housing Material Nickel Plated Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +85°C | ||
Contact Material CuZn | ||
- COO (Country of Origin):
- CZ
Phoenix Contact Connector, Screw Mount, M12 - SACC-5P-DSI-M12MS/FS-M16 - 1551671
This durable connector from Phoenix Contact is suitable for joining a sensor cable to a control cabinet. It's used for the quick and clear communication of electrical control signals, which can significantly increase workplace safety. This unit has a voltage rating of 60V and a current rating of 4A.
The device is shielded to prevent electromagnetic interference from corrupting the smooth flow of electrical current. It features excellent insulation resistance for improved levels of operational safety, while the connector's material is self-extinguishing to reduce the risk of fire. Gold-plated contacts are unaffected by the presence of moisture and are highly unlikely to rust. A strong nickel-plated brass knurl lets you securely lock the unit in place.
This connector is also compatible with actuator cables. It contributes to safe and efficient field wiring in a wide variety of industrial process-control applications.
The device is shielded to prevent electromagnetic interference from corrupting the smooth flow of electrical current. It features excellent insulation resistance for improved levels of operational safety, while the connector's material is self-extinguishing to reduce the risk of fire. Gold-plated contacts are unaffected by the presence of moisture and are highly unlikely to rust. A strong nickel-plated brass knurl lets you securely lock the unit in place.
This connector is also compatible with actuator cables. It contributes to safe and efficient field wiring in a wide variety of industrial process-control applications.
• Operating temperature range of -25°C to +85°C
• Conforms to the RoHS (Restriction of Hazardous Substances) directive, meaning it contains no more than minimal levels of hazardous substances
• Meets the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, so it won't damage equipment via electrostatic discharge
• Conforms to the RoHS (Restriction of Hazardous Substances) directive, meaning it contains no more than minimal levels of hazardous substances
• Meets the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 electrostatic control standards, so it won't damage equipment via electrostatic discharge
Related links
- Phoenix Contact Circular Connector Screw Mount Plug IP67 SACC Series
- Phoenix Contact Circular Connector Screw Mount Plug
- Phoenix Contact Circular Connector Screw Mount Socket
- Phoenix Contact Circular Connector Screw Mount Socket SACC Series
- Hirschmann Connector Screw Mount Plug IP65 ELST Series
- Phoenix Contact Circular Connector Screw Mount Socket SACC Series
- RS PRO Circular Connector Screw Mount Plug IP67
- RS PRO Circular Connector Screw Mount Socket IP67