Phoenix Contact Circular Connector, 12 Contacts, Front Mount, M23 Connector, Plug, Male, IP66, IP68, M23-12P1N8AA500S

Bulk discount available

Subtotal (1 unit)*

£17.43

(exc. VAT)

£20.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 25 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£17.43
10 - 49£16.91
50 - 99£15.72
100 +£13.37

*price indicative

RS Stock No.:
188-6844
Distrelec Article No.:
301-72-955
Mfr. Part No.:
1628498
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

12

Mounting Type

Front Mount

Connector Size

M23

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP66, IP68

Current Rating

8.0A

Body Orientation

Angled

Series

M23-12P1N8AA500S

Coding

N

Voltage Rating

150.0 V

Housing Material

GD-Zn

Pole Format

12P

Shielded/Unshielded

Shielded

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
DE

Phoenix Contact M23-12P1N8AA500S Series Circular Connector, 8A Current Rating, IP66/IP68 - 1628498


This circular connector is designed for connections in various environments, providing reliable performance in automation and electrical applications. With robust construction featuring IP66 and IP68 ratings, it offers protection against dust and water ingress, making it a key component in industrial settings. Suitable for use in a range of conditions, it maintains functionality within temperatures from -40°C to +105°C.

Features & Benefits


• Angled body orientation enables compact installations
• Equipped with 12 contacts for extensive connectivity
• Front mount configuration simplifies integration

Applications


• Used in electrical where durability is important
• Suitable for mechanical devices requiring resilient wiring solutions
• Applicable in environments with strict ingress protection needs

How does the crimp termination method impact its performance?


The crimp termination method provides a secure connection that reduces the risk of contact failure, ensuring reliable electrical performance over time.

What is the significance of the shielded design?


The shielded design minimises electrical interference, which is crucial for maintaining signal integrity in sensitive electronic applications.

Is it compatible with various cable sizes?


The connector effectively accommodates compatible cable sizes that support crimp termination, ensuring versatility in application.

Related links