Phoenix Contact Circular Connector, 12 Contacts, Cable, M23 Connector, Plug, Male, IP66, IP68, IP69K, M23 PRO Series
- RS Stock No.:
- 483-961
- Mfr. Part No.:
- 1340694
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
£14.47
(exc. VAT)
£17.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 49 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £14.47 |
| 10 + | £13.31 |
*price indicative
- RS Stock No.:
- 483-961
- Mfr. Part No.:
- 1340694
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 12 | |
| Mounting Type | Cable | |
| Connector Size | M23 | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68, IP69K | |
| Series | M23 PRO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 12 | ||
Mounting Type Cable | ||
Connector Size M23 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69K | ||
Series M23 PRO | ||
- COO (Country of Origin):
- DE
The Phoenix Contact M23 cable connector from the M23 PRO series. It is a straight connector, shielded, with a screw locking mechanism and 12 positions. The direction of rotation is standard, and the contact connection type is pin with a solder connection. The cable diameter range is from 3 mm to 15 mm, and it has N coding. This item is lead-free in accordance with RoHS II without Exemption 6c (Pb less than 0.1 %).
Solutions with cross-manufacturer compatibility for standard and fast locking systems
Modern, consistent design for highly convenient operation
All housing can be fitted with pin or socket contacts
Safe use in the field, thanks to high degree of protection
Modern, consistent design for highly convenient operation
All housing can be fitted with pin or socket contacts
Safe use in the field, thanks to high degree of protection
Related links
- Phoenix Contact Circular Connector Cable Plug IP66 IP69K, M23 PRO Series
- Phoenix Contact Connector Cable Mount Plug IP66 IP69K, M23 PRO Series
- Phoenix Contact Circular Connector Cable Plug IP66 IP69K, M23 PRO Series
- Phoenix Contact Circular Connector Cable Plug IP66 IP69K, M23 PRO Series
- Phoenix Contact Circular Connector Cable Plug IP66 IP69K, M23 PRO Series
- Phoenix Contact Circular Connector Cable Plug IP66 IP69K, M23 PRO Series
- Phoenix Contact Circular Connector Cable Plug IP66 IP69K, M23 PRO Series
- Phoenix Contact Circular Connector Front Mount Plug IP66 IP69K, M23 PRO
