TE Connectivity Circular Connector, 8 Contacts, Rear Mount, M12 Connector, Plug, Male, IP67
- RS Stock No.:
- 186-0506
- Mfr. Part No.:
- T4140012081-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
£14.75
(exc. VAT)
£17.70
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £14.75 |
10 + | £13.51 |
*price indicative
- RS Stock No.:
- 186-0506
- Mfr. Part No.:
- T4140012081-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Mounting Type | Rear Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 2.0A | |
Voltage Rating | 30.0 V | |
Coding | A | |
Mating Type | Keyed | |
Shell Size | 18 | |
Pole Format | 8P | |
Series Number | T4140012 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Mounting Type Rear Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 2.0A | ||
Voltage Rating 30.0 V | ||
Coding A | ||
Mating Type Keyed | ||
Shell Size 18 | ||
Pole Format 8P | ||
Series Number T4140012 | ||
TE Connectivity extends its M12 connector portfolio with 8 and 12 positions for direct mounting onto PCBs and panels to complement field-installable connector and cable assembly solutions. The new plug-in PCB connectors are easy to install and help to increase production efficiency and decrease installation cost for installers in industrial automation, machinery, industrial ethernet, sensors, and other areas where protection is needed. The high pin density on the 12-pin connector, in particular, provides customers with a very compact design. Adding this product series to our portfolio allows us to better serve our customers and accommodate their needs for higher signal and data transmission in harsh industrial environments.
Related links
- TE Connectivity Circular Connector Rear Mount Plug IP67
- TE Connectivity Circular Connector Rear Mount Plug IP67
- TE Connectivity Circular Connector Rear Mount Plug IP67
- TE Connectivity Circular Connector Rear Mount Plug IP67
- TE Connectivity Circular Connector Rear Mount Plug IP67
- RS PRO Circular Connector Rear Mount Plug IP67
- TE Connectivity Circular Connector Rear Mount Socket IP67
- Phoenix Contact Connector Rear Mount Plug IP67 SACC-DSI-M12MS-8P-M16XL/0 Series