TE Connectivity Circular Connector, 8 Contacts, Rear Mount, M12 Connector, Socket, Female, IP67

Bulk discount available

Subtotal (1 unit)*

£11.95

(exc. VAT)

£14.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 53 unit(s) ready to ship
  • Plus 17 unit(s) ready to ship from another location
  • Plus 150 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£11.95
10 +£11.04

*price indicative

RS Stock No.:
186-0451
Distrelec Article No.:
302-22-633
Mfr. Part No.:
T4171120008-001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Mounting Type

Rear Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Wire

IP Rating

IP67

Current Rating

2.0A

Voltage Rating

30.0 V

Coding

A

Mating Type

Keyed

Shell Size

18

Housing Material

Nylon

Pole Format

8P

Contact Material

Copper

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
TE Connectivity extends its M12 connector portfolio with 8 and 12 positions for direct mounting onto PCBs and panels to complement field-installable connector and cable assembly solutions. The new plug-in PCB connectors are easy to install and help to increase production efficiency and decrease installation cost for installers in industrial automation, machinery, industrial ethernet, sensors, and other areas where IP67 protection is needed. The high pin density on the 12-pin connector, in particular, provides customers with a very compact design. Adding this product series to our portfolio allows us to better serve our customers and accommodate their needs for higher signal and data transmission in harsh industrial environments.

Compact design with high density connection
Plug-&-Play mating for easy and fast installation
Quick and reliable connection for PCB and panel mount
Available for 8 & 12 positions
Dust-tightness and water-proof for at least 1m
Application
Machinery
Automation Integration
Vision System
Semiconductor manufacturing
Factory automation machines

Related links