Molex Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Male, IP67, Nano-Change Series

Subtotal (1 unit)*

£15.04

(exc. VAT)

£18.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£15.04

*price indicative

RS Stock No.:
180-5769
Distrelec Article No.:
301-25-689
Mfr. Part No.:
1200910004
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Series

Nano-Change

Body Orientation

Straight

Voltage Rating

60.0 V , 75.0 V

Mating Type

Threaded

Housing Material

Polymer

Pole Format

3P

Contact Plating

Gold over Nickel

Minimum Operating Temperature

0.0°C

Contact Material

Brass

Maximum Operating Temperature

+80°C

Series Number

120091

COO (Country of Origin):
DE

Molex Nano-Change Series Circular Connector, 3 Contacts, IP67 - 1200910004


This circular connector features an M8 size design suited for robust applications. With a straight male configuration and a durable polymer housing, it operates effectively in harsh environments. The connector is rated up to 4A and can handle voltages of 60V AC or 75V DC, ensuring reliable performance across various settings.

Features & Benefits


• IP67 rating protects against dust and immersion in water
• 3-pin configuration facilitates straightforward connections
• High-temperature tolerance from 0°C to +80°C for diverse usage
• Gold over nickel plating improves conductivity and corrosion resistance

Applications


• Used for connecting sensors in industrial automation
• Ideal for powering devices in harsh environmental conditions
• Suitable for control systems requiring reliable electrical connections
• Utilised in mechanical assemblies needing secure cable mount connectors

What materials are used in the construction of this connector?


The connector features a housing made from polymer, while the contact material is brass with gold over nickel plating, enhancing its durability and conductivity.

How does the IP67 rating benefit its use in outdoor applications?


The IP67 rating ensures complete protection against dust ingress and immersion in water up to 1 metre, making it suitable for outdoor installations and environments with moisture exposure.

What type of installation is required for this connector?


This product uses solder termination, allowing secure and permanent connections for reliable performance in various applications.

What is the significance of the threaded mating type?


The threaded mating design guarantees a tight connection, preventing accidental disconnections even in high-vibration environments.

Related links