Molex Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Socket, Female, IP67, Nano-Change Series

Subtotal (1 bag of 25 units)*

£240.725

(exc. VAT)

£288.875

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 25 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
25 +£9.629£240.73

*price indicative

RS Stock No.:
180-5532
Mfr. Part No.:
1200910003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP67

Current Rating

4.0A

Series

Nano-Change

Body Orientation

Right Angle

Voltage Rating

60.0 V , 75.0 V

Mating Type

Threaded

Housing Material

Nylon

Pole Format

3P

Contact Plating

Gold

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

0.0°C

Outer Diameter

3.5 → 5mm

Contact Material

Copper Alloy

Series Number

120091

COO (Country of Origin):
DE

Molex Nano-Change Series Circular Connector, 3 Contact Points, IP67 - 1200910003


This circular connector is specifically designed for efficient and reliable connection in various demanding applications. The M8 circular connector features a female socket for easy integration into systems requiring a secure connection. This product boasts a right-angle body orientation, ideal for tight spaces, and an IP67 rating, ensuring protection against dust and water ingress. Its nylon housing and gold-plated copper alloy contacts provide durability and optimal conductivity.

Features & Benefits


• Designed for cable mounting, ensuring secure installation
• Female socket design allows easy pairing with male connectors
• Rated up to 4A, suitable for various power usage
• IP67 rated connectors protect against dust and moisture
• Features screw termination for reliable electrical connections
• Operates within a temperature range of 0°C to +80°C

Applications


• Used in automation systems for seamless component connections
• Ideal for electrical and mechanical requiring rugged connectors
• Suitable for outdoor environments requiring weather-resistant solutions
• Effective in industrial machinery where space restrictions are critical

What are the benefits of the screw termination method in this connector?


The screw termination method provides a robust and secure connection that is ideal for environments where vibrations or movement could lead to disconnections. It ensures a permanent attachment that can handle a range of wire sizes, making it suitable for diverse applications.

How does the IP67 rating enhance the reliability of this connector?


An IP67 rating signifies that the connector is completely dust-tight and can withstand immersion in water up to 1 metre for a limited time. This makes it reliable for use in harsh environments, ensuring consistent performance in both indoor and outdoor settings.

What types of installations can benefit from the right-angle orientation of this connector?


The right-angle orientation is particularly advantageous in installations with limited space, allowing for easier routing of cables and reducing strain on connections. This design feature helps to maintain the integrity of the installation in compact or cluttered areas.

Related links