Bulgin Circular Connector, 10 Contacts, Cable, Miniature Connector, Socket, Male, IP68, IP66, IP69K, Buccaneer 4000

RS Stock No.:
174-6985
Distrelec Article No.:
304-49-173
Mfr. Part No.:
PXP4011/10P/6570
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Circular Connector

Number of Contacts

10

Mount Type

Cable

Current

3A

Connector Size

Miniature

Plug/Socket

Socket

Contact Gender

Male

IP Rating

IP68, IP66, IP69K

Series

Buccaneer 4000

Orientation

Straight

Voltage

600.0V

Mating Type

Quick Connect

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Shell Size

20

Maximum Operating Temperature

120°C

Housing Material

Polymer

Standards/Approvals

No

Pole Format

10

Contact Plating

Gold

Contact Material

Copper

The 4000 Series brings high power and data in a Compact form factor. Its small and mightycharacteristics make it Ideal for power and data applications across a wide variety of Markets.

2, 3, 4, 6, 8, 10 & 12 pole configuration

Power ratings up to 13A, 600V

Cable range from 3 to 7mm

Diameter over coupling ring 19.7mm

Flex, Flex In-Line, Rear Panel andPCB mounting body styles

Colour coded O-rings & washers for easy identificaiton purposes

Plug and Socket versions in all body styles

Flame Retardant moulding material

Contacts supplied separately (except PCB versions)

Sealing caps available

Crimp and solder contacts

In-Line Flex Cable Connector PXP4011 Series 10 Pole Plug 6.5mm-7.0mm Cable

Mates with Flex Cable connector PXP4010

Pin or socket

2, 3, 4, 6, 8, 10 & 12 pole

For in-line cable connection

Contacts supplied separately

Related links