TE Connectivity Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67, X-Code Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
174-2017
Mfr. Part No.:
1-2315715-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

IP Rating

IP67

Current Rating

0.5A

Series

X-Code

Body Orientation

Straight

Voltage Rating

48.0 V

Mating Type

Keyed

Housing Material

Brass

Pole Format

8P

Contact Plating

Nickel

Strain Relief

Yes

Minimum Operating Temperature

-40.0°C

Maximum Operating Temperature

70.0 °C, 85.0°C

Contact Material

Copper

Modern Railway networks are all about speed and reliability. If it were the data transmission speed, the assembly time, avoiding network interruptions or reducing cost of service, all are equally important. Our full metal shell X-coded M12 connector offers all of the above and more in one product. The 360˚ cable shield termination ensures the best possible data transmission speed while the machined, gold plated crimp contacts and unique torsion free jacket crimping system guarantees uninterrupted service throughout the connector lifetime.

Speed: up to 10Gb/second according to IEC 802.3an Cat 6a
Reliability: Unique cable jacket crimping system leads to fail safe connections
High data performance due to 360o EMI shielding
High system reliability due to Torsion free cable crimping leads to reduced cost of service
Field installable and compact dimensions
Full metal shell
Turned contacts for high vibration environments
All non metal components except for the booth