Molex Circular Connector, 5 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, Micro-Change Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-7361
Mfr. Part No.:
130299-0400
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

5

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Series

Micro-Change

Voltage Rating

250.0 V

Coding

A

Mating Type

Plug-In

Housing Material

Zinc

Contact Plating

Gold

Contact Material

Brass

Maximum Operating Temperature

+85°C

Series Number

130299

Minimum Operating Temperature

-40°C

COO (Country of Origin):
MX

Brad® Micro-Change® M12 D-Code Harsh-Duty PCB Mount Receptacle Connectors


Brad Micro-Change® M12 PCB mount connectors are rugged, compact, sealed connectors with D coding, used for sensor/actuator connectivity in industrial control applications, these M12 connectors are designed to withstand harsh-industrial and weather environments.

These high-quality M12 connectors allow fast and simple replacement of sensors, encoders, switches and other input and output devices in industrial machinery. Brad Micro-Change M12 Harsh-Duty receptacle connectors offer a sealed connection with superior EMI/RFI shielding in high-vibration systems, which makes them ideal for petrochemical, aerospace, heavy duty commercial vehicles and industrial automation uses.

Features and Benefits:
• Rated at 4A, 250Vac/dc
• Operating temperature range -40 to +85 °C
• Panel mount
• IP67 rated


BRAD - M12

Related links