Molex Circular Connector, 4 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, Micro-Change Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-7355
Mfr. Part No.:
120244-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Mounting Type

Panel Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

6.0A

Body Orientation

Straight

Series

Micro-Change

Voltage Rating

30.0 V

Mating Type

Threaded

Housing Material

Brass

Pole Format

8P

Contact Plating

Gold over Nickel

Maximum Operating Temperature

+75°C

Contact Material

Stainless Steel

Series Number

120244

Minimum Operating Temperature

-25°C

COO (Country of Origin):
PL

Molex Micro-Change Series Circular Connector, 4 Contacts, Female Contact Gender - 120244-0002


This is a female circular connector designed for robust industrial applications. This connector features a 4-pole arrangement suitable for signal and power transmission, making it an efficient solution for diverse electrical connections. With an IP67 rating, it ensures protection against dust and water, suitable for challenging environments.

Features & Benefits


• Solder termination method allows for secure and reliable connections
• Brass connector housing enhances durability and corrosion resistance
• Designed for panel mount installation to save space and improve accessibility
• High current rating of 6A supports various industrial usage

Applications


• Suitable for automation systems requiring reliable signal connections
• Utilised in heavy machinery for power distribution
• Ideal for robotics where space-efficient connections are critical
• Compatible with various sensor in industrial environments

What are the operating temperature limits for this connector?


The connector operates effectively between -25°C to +75°C, making it versatile for different environments, from cold storage to high-heat applications.

How does the IP67 rating benefit the performance of this connector?


The IP67 rating ensures that it is dust-tight and can withstand immersion in water, making it ideal for outdoor and wet environments.

What types of cables are suitable for use with this connector?


While specific wire sizes are not indicated, it is designed to accommodate standard cables typically used in industrial applications, ensuring compatibility with various systems.

How can I ensure a secure connection when using this connector?


Utilising the external threaded coupling method allows for a secure connection that prevents accidental disconnection, even in high-vibration environments.


BRAD - M12

Related links