TE Connectivity Circular Connector, 57 Contacts, Panel Mount, Socket, Female, CPC Series 2 Series
- RS Stock No.:
- 170-9467
- Mfr. Part No.:
- 206438-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£989.40
(exc. VAT)
£1,187.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 + | £9.894 | £989.40 |
*price indicative
- RS Stock No.:
- 170-9467
- Mfr. Part No.:
- 206438-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 57 | |
Mounting Type | Panel Mount | |
Connector Size | Standard | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Series | CPC Series 2 | |
Shell Size | 23 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 57 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series CPC Series 2 | ||
Shell Size 23 | ||
- COO (Country of Origin):
- US
Receptacles Series 2
From TE Connectivity, these Series 3 Circular Plastic Connector receptacles feature a threaded insert for a secure connection to corresponding Series 3 CPC connectors. Available in multiple contact arrangements for both male and female variants, these connectors are also available as either in-line (free) or panel mount.
TE Connectivity CPC Plastic Series 1, 2 and 3
Related links
- TE Connectivity Circular Connector Panel Mount Female, CPC Series 2 Series
- TE Connectivity Circular Connector Cable Mount Male, CPC Series 2 Series
- TE Connectivity Circular Connector Cable Mount Male, CPC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Female, CPC Series 2 Series
- TE Connectivity Circular Connector Panel Mount Female, CPC Series 2 Series
- TE Connectivity Circular Connector Panel Mount Male, CPC Series 2 Series
- TE Connectivity Circular Connector Cable Mount Female, CPC Series 2 Series
- TE Connectivity Circular Connector Cable Mount Female, CPC Series 2 Series