TE Connectivity Connector, 3 Contacts, Panel Mount, M9 Connector, Plug, Male, TRIAD™ 01 Series
- RS Stock No.:
- 165-0688
- Mfr. Part No.:
- 8-1437719-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-0688
- Mfr. Part No.:
- 8-1437719-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Mounting Type | Panel Mount | |
Connector Size | M9 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
Current Rating | 3.0A | |
Body Orientation | Straight | |
Series | TRIAD™ 01 | |
Voltage Rating | 60.0 V | |
Maximum Operating Temperature | 80.0°C | |
Minimum Operating Temperature | -40.0°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Mounting Type Panel Mount | ||
Connector Size M9 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
Current Rating 3.0A | ||
Body Orientation Straight | ||
Series TRIAD™ 01 | ||
Voltage Rating 60.0 V | ||
Maximum Operating Temperature 80.0°C | ||
Minimum Operating Temperature -40.0°C | ||
- COO (Country of Origin):
- DE
Panel Plug & Socket
From TE Connectivity, this Triad 01 Series shielded subminiature circular connector is panel mounted and available in 3 to 8 pole contact arrangements for either pin or socket. Constructed from metal and with a threaded connection, Triad 01 series are highly robust and with excellent environmental resistant qualities.
Triad 01 - Metal
TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.