TE Connectivity Circular Connector, 5 Contacts, Panel Mount, Subminiature Connector, Plug, Male, IP65, TRIAD 01 Series

Subtotal (1 box of 25 units)*

£516.80

(exc. VAT)

£620.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 +£20.672£516.80

*price indicative

RS Stock No.:
164-9464
Mfr. Part No.:
8-1437719-7
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

5

Mounting Type

Panel Mount

Connector Size

Subminiature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP65

Current Rating

3.0A

Series

TRIAD 01

Body Orientation

Straight

Voltage Rating

60.0 V

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE

Panel Plug & Socket


From TE Connectivity, this Triad 01 Series shielded subminiature circular connector is panel mounted and available in 3 to 8 pole contact arrangements for either pin or socket. Constructed from metal and with a threaded connection, Triad 01 series are highly robust and with excellent environmental resistant qualities.


Triad 01 - Metal


TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.

Related links