TE Connectivity Circular Connector, 4 Contacts, Panel Mount, Socket, Female, CPC Series 1 Series

Subtotal (1 bag of 100 units)*

£705.40

(exc. VAT)

£846.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£7.054£705.40

*price indicative

RS Stock No.:
164-8865
Mfr. Part No.:
182921-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Series

CPC Series 1

Body Orientation

Straight

TE Connectivity Series 1 CPC Connectors, Reverse Sex Receptacles



TE Connectivity CPC Plastic Series 1, 2 and 3

Related links