TE Connectivity Circular Connector, 3 Contacts, Cable Mount, Plug, Male, CPC Series 3 Series

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
164-8562
Mfr. Part No.:
206426-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

Body Orientation

Straight

Series

CPC Series 3

Shell Size

17

Contact Material

Copper

Cable Mount Receptacle Shell Series 3


From TE Connectivity, these Series 3 cable mount Circular Plastic Connector receptacles are moulded from thermoplastic and feature a threaded contact for a secure connection to corresponding Series 3 CPC connectors. Available in 3 and 7 pole arrangements in both male and female variants.

Approvals

UL Listed; CSA Certified


TE Connectivity CPC Plastic Series 1, 2 and 3

Related links