TE Connectivity Circular Connector, 7 Contacts, Panel Mount, Socket, Female, CPC Series 3 Series

Subtotal (1 bag of 150 units)*

£872.85

(exc. VAT)

£1,047.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
150 +£5.819£872.85

*price indicative

RS Stock No.:
164-8561
Mfr. Part No.:
206227-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

7

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Series

CPC Series 3

Body Orientation

Straight

Shell Size

23

Contact Material

Copper

Panel Mount Receptacle Shell Series 3


From TE Connectivity, these Series 3 panel mount Circular Plastic Connector receptacles are moulded from thermoplastic and feature a threaded insert for a secure connection to corresponding Series 3 CPC connectors. Available in 3 and 7 pole arrangements in both male and female variants.


TE Connectivity CPC Plastic Series 1, 2 and 3

Related links