TE Connectivity Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Socket, Female

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
164-8551
Mfr. Part No.:
1838839-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Mounting Type

Panel Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

Current Rating

5.0A

Body Orientation

Straight

Coding

A

Voltage Rating

30 V

Contact Plating

Gold over Nickel

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-25°C

Contact Material

Brass

Panel Mount


From TE Connectivity, this panel mount receptacle is available in M8 or M12 and features a threaded connector for secure mating attenuation with corresponding M8 or M12 plugs. When mated, this connection is sealed to IP67, providing excellent protection against dust and water and resulting in a connector that is well suited for industrial purposes. This TE Connectivity panel mount connector is available in contact configurations of 3 to 5 pole and in male and female variants.

TE Connectivity Circular Connector


The TE Connectivity M8 series 4-contacts, the male circular connector has a socket type connection. This panel mount connector has a voltage rating of 30VAC/VDC and a current rating of up to 5A per contact. It is made from brass and plated with gold over nickel contacts provides extremely good protection against dust and water. This rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications.
Panel mount
From TE Connectivity, this panel mount receptacle is available in M8 or M12 and features a threaded connector for secure mating attenuation with corresponding M8 or M12 plugs. When mated, this connection is sealed to IP67, providing excellent protection against dust and water, making it a connector that is well suited for industrial purposes. This TE Connectivity panel mount connector is available in contact configurations of 3 to 5 pole and male and female variants.

Features and Benefits


Straight body orientation
Solder termination method
Unshielded
Operation temperature ranging between -25°C and 90°C

Applications


Industrial automation
Commercial electronics

Certifications


IP67 rated