TE Connectivity Circular Connector, 3 Contacts, Cable Mount, Subminiature Connector, Plug, Male, IP65, TRIAD 01 Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-7387
Mfr. Part No.:
1-1437719-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Mounting Type

Cable Mount

Connector Size

Subminiature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP65

Current Rating

3.0A

Series

TRIAD 01

Body Orientation

Straight

Voltage Rating

60.0 V

Strain Relief

Yes

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE

Cable Plug


Cable plug in 3 or 5 way version for pin or socket contacts in 1A or 3A versions

Note

For suitable pin contact see for instance stock no. 669-3021, for suitable socket contacts see for instance stock no. 669-3033


Triad 01 - Metal


TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.