TE Connectivity Circular Connector, 10 Contacts, Cable Mount, Socket, Female, CPC Series 6 Series
- RS Stock No.:
- 164-1604
- Mfr. Part No.:
- 213894-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-1604
- Mfr. Part No.:
- 213894-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 10 | |
Mounting Type | Cable Mount | |
Connector Size | Standard | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Crimp | |
Series | CPC Series 6 | |
Body Orientation | Straight | |
Shell Size | 17 | |
Housing Material | Nylon | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 10 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Crimp | ||
Series CPC Series 6 | ||
Body Orientation Straight | ||
Shell Size 17 | ||
Housing Material Nylon | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
Series 6
Suitable contacts for Series 6 connectors see for example stock no. 360-2463
Note
The correct assembly procedures must be followed to ensure a full IP65 rating.

Series 5 power connectors have 3 pole Powerband contacts
Series 6 power connectors have 8 signal and 2 Powerband contacts
A wire entry seal is required in conjunction with the backshell
Include the flange seal with the panel socket for full sealing capabilities
Series 6 power connectors have 8 signal and 2 Powerband contacts
A wire entry seal is required in conjunction with the backshell
Include the flange seal with the panel socket for full sealing capabilities
Plugs, Sockets & Seals
Based on the successful and popular standard CPC series, these fully sealed IP65 power connectors utilise precision-formed Powerband contacts that offer a rating of up to 45A for single contacts, in isolation. Manufactured from high strength, impact resistant thermoplastic, rated UL94V-0, these connectors offer an economical, environmentally sealed solution.
Related links
- TE Connectivity Circular Connector Cable Mount Female, CPC Series 6 Series
- TE Connectivity Circular Connector Panel Mount Female, CPC Series 6 Series
- TE Connectivity Circular Connector Cable Mount Male, CPC Series 6 Series
- TE Connectivity Circular Connector Cable Mount Female, CPC Series 1 Series
- TE Connectivity Circular Connector Cable Mount Female, CPC Series 3 Series
- TE Connectivity Circular Connector Cable Mount Female, CPC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Female, CPC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Female, CPC Series 5 Series