TE Connectivity Circular Connector, 9 Contacts, Cable Mount, Socket, Male, CPC Series 1 Series
- RS Stock No.:
- 164-1577
- Mfr. Part No.:
- 206705-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£555.40
(exc. VAT)
£666.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 + | £5.554 | £555.40 |
*price indicative
- RS Stock No.:
- 164-1577
- Mfr. Part No.:
- 206705-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 9 | |
Mounting Type | Cable Mount | |
Connector Size | Standard | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Crimp | |
Body Orientation | Straight | |
Series | CPC Series 1 | |
Shell Size | 13 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Series CPC Series 1 | ||
Shell Size 13 | ||
TE Connectivity Special Series 1 Two Piece Sealed CPC Receptacles
From TE Connectivity, this Series 1 Two Piece receptacle comes as panel mount or cable mount, with a multiple contact configurations and male and female variants available. The receptacle features a threaded coupling for secure mating retention with corresponding Series 1 connectors.


Approvals
UL Listed; CSA Certified
TE Connectivity CPC Plastic Series 1, 2 and 3
Related links
- TE Connectivity Circular Connector Cable Mount Male, CPC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Male, CPC Series 1 Series
- TE Connectivity Circular Connector Cable Mount Male, CPC Series 1 Series
- TE Connectivity Circular Connector Cable Mount Male, CPC Series 1 Series
- TE Connectivity Circular Connector Cable Mount Male, CPC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Male, CPC Series 1 Series
- TE Connectivity Circular Connector Cable Mount Male, CPC Series 2 Series
- TE Connectivity Circular Connector Cable Mount Male, CPC Series 1 Series