TE Connectivity Circular Connector, 37 Contacts, Cable Mount, Socket, Male, CPC Series 1 Series
- RS Stock No.:
- 164-1576
- Mfr. Part No.:
- 206151-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£907.10
(exc. VAT)
£1,088.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 + | £9.071 | £907.10 |
*price indicative
- RS Stock No.:
- 164-1576
- Mfr. Part No.:
- 206151-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 37 | |
Mounting Type | Cable Mount | |
Connector Size | Standard | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Solder | |
Series | CPC Series 1 | |
Body Orientation | Straight | |
Shell Size | 23 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 37 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
Series CPC Series 1 | ||
Body Orientation Straight | ||
Shell Size 23 | ||
TE Connectivity Special Series 1 Two Piece Sealed CPC Receptacles
From TE Connectivity, this Series 1 Two Piece receptacle comes as panel mount or cable mount, with a multiple contact configurations and male and female variants available. The receptacle features a threaded coupling for secure mating retention with corresponding Series 1 connectors.


TE Connectivity CPC Plastic Series 1, 2 and 3
Related links
- TE Connectivity Circular Connector Cable Mount Male, CPC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Male, CPC Series 1 Series
- TE Connectivity Circular Connector Cable Mount Male, CPC Series 1 Series
- TE Connectivity Circular Connector Cable Mount Male, CPC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Male, CPC Series 1 Series
- TE Connectivity Circular Connector Cable Mount Male, CPC Series 1 Series
- TE Connectivity Circular Connector Cable Mount Male, CPC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Male, CPC Series 1 Series