TE Connectivity Circular Connector, 5 Contacts, Panel Mount, Subminiature Connector, Plug, Male, IP65, TRIAD 01 Series
- RS Stock No.:
- 164-0288
- Mfr. Part No.:
- 6-1437719-5
- Brand:
- TE Connectivity
Subtotal (1 box of 25 units)*
£501.675
(exc. VAT)
£602.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
25 + | £20.067 | £501.68 |
*price indicative
- RS Stock No.:
- 164-0288
- Mfr. Part No.:
- 6-1437719-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 5 | |
Mounting Type | Panel Mount | |
Connector Size | Subminiature | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP65 | |
Current Rating | 3.0A | |
Body Orientation | Straight | |
Series | TRIAD 01 | |
Voltage Rating | 60.0 V | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Panel Mount | ||
Connector Size Subminiature | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP65 | ||
Current Rating 3.0A | ||
Body Orientation Straight | ||
Series TRIAD 01 | ||
Voltage Rating 60.0 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- DE
Panel Plug & Socket
From TE Connectivity, this Triad 01 Series shielded subminiature circular connector is panel mounted and available in 3 to 8 pole contact arrangements for either pin or socket. Constructed from metal and with a threaded connection, Triad 01 series are highly robust and with excellent environmental resistant qualities.
Triad 01 - Metal
TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.
Related links
- TE Connectivity Circular Connector Panel Mount Plug IP65, TRIAD 01 Series
- TE Connectivity Circular Connector Cable Mount Plug IP65, TRIAD 01 Series
- TE Connectivity Circular Connector Cable Mount Plug IP65, TRIAD 01 Series
- TE Connectivity Circular Connector Panel Mount Plug IP65, TRIAD 01 Series
- TE Connectivity Circular Connector Cable Mount Plug IP65, TRIAD 01 Series
- TE Connectivity Circular Connector Cable Mount Plug IP65, TRIAD 01 Series
- TE Connectivity Circular Connector Cable Mount Plug IP65, TRIAD 01 Series
- TE Connectivity Circular Connector Panel Mount Socket IP65, TRIAD 01