TE Connectivity Circular Connector, 3 Contacts, Panel Mount, M8 Connector, Socket, Female, IP67, M8 Series

Unavailable
RS will no longer stock this product.
RS Stock No.:
164-0247
Mfr. Part No.:
1838839-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Mounting Type

Panel Mount

Connector Size

M8

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Body Orientation

Straight

Series

M8

Coding

A

Voltage Rating

60.0 V

Contact Plating

Gold over Nickel

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-25°C

Contact Material

Brass

Panel Mount


From TE Connectivity, this panel mount receptacle is available in M8 or M12 and features a threaded connector for secure mating attenuation with corresponding M8 or M12 plugs. When mated, this connection is sealed to IP67, providing excellent protection against dust and water and resulting in a connector that is well suited for industrial purposes. This TE Connectivity panel mount connector is available in contact configurations of 3 to 5 pole and in male and female variants.