TE Connectivity Circular Connector, 4 Contacts, Panel Mount, M8 Connector, Plug, Male, IP67, M8 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
164-0246
Mfr. Part No.:
1838838-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Mounting Type

Panel Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Body Orientation

Straight

Series

M8

Coding

A

Voltage Rating

30.0 V

Contact Plating

Gold over Nickel

Contact Material

Brass

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
TW

Panel Mount


From TE Connectivity, this panel mount receptacle is available in M8 or M12 and features a threaded connector for secure mating attenuation with corresponding M8 or M12 plugs. When mated, this connection is sealed to IP67, providing excellent protection against dust and water and resulting in a connector that is well suited for industrial purposes. This TE Connectivity panel mount connector is available in contact configurations of 3 to 5 pole and in male and female variants.