TE Connectivity Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67
- RS Stock No.:
- 164-0239
- Mfr. Part No.:
- 1838275-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 50 units)*
£639.10
(exc. VAT)
£766.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
50 + | £12.782 | £639.10 |
*price indicative
- RS Stock No.:
- 164-0239
- Mfr. Part No.:
- 1838275-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 5.0A | |
Body Orientation | Straight | |
Coding | A | |
Voltage Rating | 60.0 V | |
Contact Plating | Gold over Nickel | |
Contact Material | Brass | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +90°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5.0A | ||
Body Orientation Straight | ||
Coding A | ||
Voltage Rating 60.0 V | ||
Contact Plating Gold over Nickel | ||
Contact Material Brass | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +90°C | ||
Field Serviceable
From TE Connectivity, this field serviceable M12 connector is available in a variety of contact arrangements for both male and female genders. Sealed to IP67, this connector boasts extremely good protection against dust and water resistance. As it is field serviceable, the connector is by definition easy to assemble while still being of rugged design.
Related links
- TE Connectivity Circular Connector Cable Mount Plug IP67
- TE Connectivity Circular Connector Cable Mount Plug IP67
- TE Connectivity Circular Connector Cable Mount Plug IP67
- TE Connectivity Circular Connector Panel Mount Plug IP67
- TE Connectivity Circular Connector Cable Mount Plug IP67, T411 Series
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 28234 Series
- TE Connectivity Circular Connector Front Mount Plug IP67
- TE Connectivity Industrial Circular Connectors Cable Mount Plug IP67, 23125 Series