TE Connectivity Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67

Subtotal (1 bag of 50 units)*

£788.05

(exc. VAT)

£945.65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +£15.761£788.05

*price indicative

RS Stock No.:
164-0236
Mfr. Part No.:
1838274-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

5.0A

Body Orientation

Straight

Coding

A

Voltage Rating

250.0 V

Contact Plating

Gold over Nickel

Maximum Operating Temperature

+90°C

Contact Material

Brass

Minimum Operating Temperature

-25°C

COO (Country of Origin):
TW

Field Serviceable


From TE Connectivity, this field serviceable M12 connector is available in a variety of contact arrangements for both male and female genders. Sealed to IP67, this connector boasts extremely good protection against dust and water resistance. As it is field serviceable, the connector is by definition easy to assemble while still being of rugged design.

TE Connectivity Circular Connector


The TE connectivity M12 series is a 4-pole, cable mount female connector with a Socket type connection. The connector has a voltage rating of 250VAC/VDC and a current rating of 5A. It has a secure solder connection offering a high degree of safety and stability. This connector has gold plated over nickel brass contacts. As it is field serviceable, the connector is by definition easy to assemble while still being of rugged design. The rugged connector is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications.

Features and Benefits


• Connector size is M12
• Dust protected
• Effective insulation
• High durability
• Low cost
• Space efficient
• Straight body orientation
• Water resistant

Applications


• Electrical panels
• Factory automation
• Industrial machinery

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• EU ELV Directive 2000/53/EC
• EU REACH Regulation (EC) No. 1907/2006

Related links