TE Connectivity Circular Connector, 24 Contacts, Panel Mount, Socket, Male, CPC Series 1 Series

Subtotal (1 bag of 100 units)*

£641.70

(exc. VAT)

£770.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 03 November 2025
  • Plus 200 unit(s) shipping from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£6.417£641.70

*price indicative

RS Stock No.:
162-1594
Mfr. Part No.:
206838-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

24

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

Body Orientation

Straight

Series

CPC Series 1

Shell Size

23

TE Connectivity Special Series 1 Two Piece Sealed CPC Receptacles


From TE Connectivity, this Series 1 Two Piece receptacle comes as panel mount or cable mount, with a multiple contact configurations and male and female variants available. The receptacle features a threaded coupling for secure mating retention with corresponding Series 1 connectors.


TE Connectivity CPC Plastic Series 1, 2 and 3

Related links