TE Connectivity Circular Connector, 16 Contacts, Cable Mount, Socket, Female, CPC Series 4 Series

Subtotal (1 bag of 100 units)*

£703.50

(exc. VAT)

£844.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£7.035£703.50

*price indicative

RS Stock No.:
161-6050
Mfr. Part No.:
207485-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

16

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Series

CPC Series 4

Body Orientation

Straight

Shell Size

23

Panel and Cable Mount Connectors Series 4


From TE Connectivity, these Series 4 Circular Plastic Connector receptacles are available as panel mount or cable mount and feature a threaded insert for a secure connection to corresponding Series 4 CPC connectors. Available in 16 and 22 pole contact configuration in both male and female variants.

TE Connectivity Circular Connector


The TE Connectivity CPC 4 series 16-contacts (4 power and12 signal contacts) female circular connector has a socket type inline connection. This cable mount connector has a voltage rating of 600VAC. The threaded connectors mate with the positive lock feature and quick connect and disconnect capabilities. This connector mates tightly preventing accidental disengagement. It is designed to provide a convenient and reliable connection system suited to a wide range of industrial applications.
Panel and cable mount connectors series 4
From TE Connectivity, these series 4 circular plastic connector receptacles are available as panel mount or cable mount and feature a threaded insert for a secure connection to corresponding series 4 CPC connectors. Available in 16 and 22 pole contact configuration in both male and female variants.

Features and Benefits


Straight body orientation
Crimp termination method
Unshielded
Shell size is 23mm
Housing is constructed thermoplastic material
Built-in pin and socket protection
Polarized for proper mating of connector halve
Operation temperature ranging between -55°C and 105°C

Applications


Industrial automation
Commercial electronics

Certifications


UL approved
CSA certified


TE Connectivity CPC Plastic Series 1, 2 and 3

Related links