TE Connectivity Circular Connector, 16 Contacts, Panel Mount, Socket, Female, CPC Series 4 Series

Subtotal (1 bag of 150 units)*

£960.90

(exc. VAT)

£1,153.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
150 +£6.406£960.90

*price indicative

RS Stock No.:
161-6032
Mfr. Part No.:
207486-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

16

Mounting Type

Panel Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Series

CPC Series 4

Body Orientation

Straight

Shell Size

23

Housing Material

Thermoplastic

Panel and Cable Mount Connectors Series 4


From TE Connectivity, these Series 4 Circular Plastic Connector receptacles are available as panel mount or cable mount and feature a threaded insert for a secure connection to corresponding Series 4 CPC connectors. Available in 16 and 22 pole contact configuration in both male and female variants.


TE Connectivity CPC Plastic Series 1, 2 and 3

Related links