TE Connectivity Circular Connector, 3 Contacts, Cable Mount, Socket, Female, CPC Series 3 Series

Subtotal (1 bag of 100 units)*

£535.50

(exc. VAT)

£642.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
100 +£5.355£535.50

*price indicative

RS Stock No.:
161-5997
Mfr. Part No.:
206037-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Crimp

Series

CPC Series 3

Body Orientation

Straight

Shell Size

17

Housing Material

Nylon

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-55°C

Cable Mount Receptacle Shell Series 3


From TE Connectivity, these Series 3 cable mount Circular Plastic Connector receptacles are moulded from thermoplastic and feature a threaded contact for a secure connection to corresponding Series 3 CPC connectors. Available in 3 and 7 pole arrangements in both male and female variants.

Approvals

UL Listed; CSA Certified


TE Connectivity CPC Plastic Series 1, 2 and 3

Related links