TE Connectivity Circular Connector, 16 Contacts, Panel Mount, Plug, Male, CPC Series 1 Series
- RS Stock No.:
- 161-5004
- Mfr. Part No.:
- 206036-4
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
£1,088.20
(exc. VAT)
£1,305.80
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
100 + | £10.882 | £1,088.20 |
*price indicative
- RS Stock No.:
- 161-5004
- Mfr. Part No.:
- 206036-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 16 | |
Mounting Type | Panel Mount | |
Connector Size | Standard | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Body Orientation | Straight | |
Series | CPC Series 1 | |
Shell Size | 17 | |
Housing Material | Nylon | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 16 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Body Orientation Straight | ||
Series CPC Series 1 | ||
Shell Size 17 | ||
Housing Material Nylon | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
TE Connectivity Special Series 1 Two Piece Sealed CPC Receptacles
From TE Connectivity, this Series 1 Two Piece receptacle comes as panel mount or cable mount, with a multiple contact configurations and male and female variants available. The receptacle features a threaded coupling for secure mating retention with corresponding Series 1 connectors.


Approvals
UL Listed; CSA Certified
TE Connectivity CPC Plastic Series 1, 2 and 3
Related links
- TE Connectivity Circular Connector Panel Mount Male, CPC Series 1 Series
- TE Connectivity Circular Connector Panel Mount CPC Series 1 Series
- TE Connectivity Circular Connector Cable Mount Male, CPC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Male, CPC Series 1 Series
- TE Connectivity Circular Connector Cable Mount CPC Series 1 Series
- TE Connectivity Connector Panel Mount Male, CPC Series 1 Series
- TE Connectivity Circular Connector Panel Mount Female, CPC Series 4 Series
- TE Connectivity Circular Connector Panel Mount Male, CPC Series 3 Series