TE Connectivity Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Socket, Female, IP67
- RS Stock No.:
- 161-4656
- Mfr. Part No.:
- 1838276-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 161-4656
- Mfr. Part No.:
- 1838276-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 5.0A | |
Body Orientation | Straight | |
Coding | A | |
Voltage Rating | 60.0 V | |
Contact Plating | Gold over Nickel | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +90°C | |
Contact Material | Brass | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5.0A | ||
Body Orientation Straight | ||
Coding A | ||
Voltage Rating 60.0 V | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +90°C | ||
Contact Material Brass | ||
Field Serviceable
From TE Connectivity, this field serviceable M12 connector is available in a variety of contact arrangements for both male and female genders. Sealed to IP67, this connector boasts extremely good protection against dust and water resistance. As it is field serviceable, the connector is by definition easy to assemble while still being of rugged design.