RS PRO Circular Connector, 2 Contacts, Cable Mount, Miniature Connector, Plug, Female, IP68
- RS Stock No.:
- 144-0619
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
£6.90
(exc. VAT)
£8.28
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 97 unit(s) shipping from 27 October 2025
- Plus 51 unit(s) shipping from 27 October 2025
- Plus 180 unit(s) shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.90 |
| 10 - 49 | £6.55 |
| 50 - 99 | £6.22 |
| 100 + | £5.87 |
*price indicative
- RS Stock No.:
- 144-0619
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2 | |
| Mounting Type | Cable Mount | |
| Connector Size | Miniature | |
| Plug/Socket | Plug | |
| Contact Gender | Female | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 13A | |
| Body Orientation | Straight | |
| Series | SP13 | |
| Voltage Rating | 250V | |
| Mating Type | Threaded | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 2P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Brass | |
| Outer Diameter | 4→6.5mm | |
| Maximum Operating Temperature | 85°C | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2 | ||
Mounting Type Cable Mount | ||
Connector Size Miniature | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 13A | ||
Body Orientation Straight | ||
Series SP13 | ||
Voltage Rating 250V | ||
Mating Type Threaded | ||
Housing Material Nylon 66, PC | ||
Pole Format 2P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Contact Material Brass | ||
Outer Diameter 4→6.5mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- CN
InLine Cable Socket 5A/13A Circular Connectors (Threaded) IP68
From RS Pro, these threaded sockets are serious contenders for your application. This particular model has a bigger and stronger shell complimented by its cable to cable (inline) connection. That coupled with the IP68 rating, makes sure that this industrial connector excels in harsh environments. Typical applications include outdoor security, medical devices, communications and marine equipment. When choosing a female connector, this version should really be one you consider.
Features and Benefits
Threaded Coupling
13 mm cutout
IP68 rated waterproof connector
Material: Plastic
Termination: Solder
5 A or 13 A versions available
Related links
- RS PRO Circular Connector Cable Mount Plug, Female
- RS PRO Circular Connector Cable Mount Plug and Socket IP68
- Bulgin Circular Connector Cable Mount Plug IP66 IP69K, Buccaneer
- binder Circular Connector Cable Mount Plug IP40, 678 Series
- RS PRO Circular Connector Cable Mount Socket IP68
- RS PRO Circular Connector Cable Mount Plug IP68
- RS PRO Circular Connector Cable Mount Plug IP68
- RS PRO Circular Connector Cable Mount Plug IP68
