TE Connectivity Circular Connector, 3 Contacts, Cable Mount, Subminiature Connector, Plug, Male, IP65, TRIAD 01 Series

Subtotal (1 box of 25 units)*

£596.625

(exc. VAT)

£715.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
Per Box*
25 +£23.865£596.63

*price indicative

RS Stock No.:
135-4757
Mfr. Part No.:
1-1437719-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Mounting Type

Cable Mount

Connector Size

Subminiature

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP65

Current Rating

3.0A

Body Orientation

Straight

Series

TRIAD 01

Voltage Rating

60.0 V

Strain Relief

Yes

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE

Cable Plug, Socket & Assembly


Cable mount plugs and sockets will mate each other to make in-line connections as well as with panel and PCB mount types. They are supplied complete with assembly tool and instructions. Alternatively, cable assemblies are available also that have 3-metre cable lengths and are pre-wired and moulded onto cable plugs. The body shell is the same size for all number of ways.

Plug length 40mm, outside diameter 12mm
Socket length 38mm, outside diameter 12mm


Triad 01 - Metal


TRIAD 01 is a screw-locking subminiature connector possessing excellent shielding properties that meet EMC requirements.,TRIAD 01 is also water and gas tight according to IP65. The range is 100% compatible with the Binder 711//712 ranges.

Related links