TE Connectivity Circular Connector, 4 Contacts, Panel Mount, Plug, Female, IP67, M12 Series
- RS Stock No.:
- 134-5778
- Mfr. Part No.:
- T4133512041-000
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£15.93
(exc. VAT)
£19.12
(inc. VAT)
- RS Stock No.:
- 134-5778
- Mfr. Part No.:
- T4133512041-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Mounting Type | Panel Mount | |
Connector Size | Standard | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 4A | |
Series | M12 | |
Body Orientation | Straight | |
Voltage Rating | 250 V ac | |
Shell Size | 18 | |
Mating Type | Threaded | |
Housing Material | Nylon 66 | |
Pole Format | 4P | |
Contact Plating | Gold | |
Contact Material | Copper Alloy | |
Series Number | T4133512 | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Panel Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 4A | ||
Series M12 | ||
Body Orientation Straight | ||
Voltage Rating 250 V ac | ||
Shell Size 18 | ||
Mating Type Threaded | ||
Housing Material Nylon 66 | ||
Pole Format 4P | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Series Number T4133512 | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
M12 Front Mounted Connector, PCB
Brought to you from TE Connectivity, these M12 front mounting connectors are conveniently designed to be used within PCB applications. With A, B and D codes all available, you are sure to find a perfect fit for your application. The sleek design of these plugs and sockets, coupled with the IP67 rating they provide, ensures excellent durability within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Codes, A, B and D
Both Male and Female version available.
Wire to panel connector system