TE Connectivity Circular Connector, 3 Contacts, Front Mount, M12 Connector, Socket, Female, IP67
- RS Stock No.:
- 134-5773
- Distrelec Article No.:
- 302-22-619
- Mfr. Part No.:
- T4133012031-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 1 unit)*
£5.20
(exc. VAT)
£6.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 126 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
---|---|
1 - 4 | £5.20 |
5 - 9 | £4.88 |
10 - 24 | £4.74 |
25 + | £4.61 |
*price indicative
- RS Stock No.:
- 134-5773
- Distrelec Article No.:
- 302-22-619
- Mfr. Part No.:
- T4133012031-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Mounting Type | Front Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 4.0A | |
Body Orientation | Straight | |
Coding | A | |
Voltage Rating | 250.0 V | |
Mating Type | Threaded | |
Shell Size | 18 | |
Housing Material | Nylon | |
Pole Format | 3P | |
Contact Plating | Gold | |
Series Number | T4133012 | |
Contact Material | Copper | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Body Orientation Straight | ||
Coding A | ||
Voltage Rating 250.0 V | ||
Mating Type Threaded | ||
Shell Size 18 | ||
Housing Material Nylon | ||
Pole Format 3P | ||
Contact Plating Gold | ||
Series Number T4133012 | ||
Contact Material Copper | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
M12 Front Mounted Connector, PCB
Brought to you from TE Connectivity, these M12 front mounting connectors are conveniently designed to be used within PCB applications. With A, B and D codes all available, you are sure to find a perfect fit for your application. The sleek design of these plugs and sockets, coupled with the IP67 rating they provide, ensures excellent durability within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Codes, A, B and D
Both Male and Female version available.
Wire to panel connector system
Related links
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Cable Mount Socket IP67, T411 Series
- TE Connectivity Circular Connector Front Mount Socket IP67
- TE Connectivity Circular Connector Front Mount Socket IP67
- TE Connectivity Circular Connector Front Mount Socket IP67
- TE Connectivity Circular Connector Front Mount Socket IP67
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Rear Mount Socket IP67