TE Connectivity Circular Connector, 3 Contacts, Rear Mount, M12 Connector, Plug, Female, IP67, M12 Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
134-5761
Mfr. Part No.:
T4131012031-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Mounting Type

Rear Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Series

M12

Body Orientation

Straight

Coding

A

Voltage Rating

250 V

Mating Type

Threaded

Shell Size

18

Housing Material

Nylon

Pole Format

3P

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Copper

Series Number

T4131012

M12 Rear Mounted Connector, PCB


Brought to you from TE Connectivity, these M12 rear mounting connectors are conveniently designed to be used within PCB applications. With A, B and D codes all available, you are sure to find a perfect fit for your application. The sleek design of these plugs and sockets, coupled with the IP67 rating they provide, ensures excellent durability within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits


Codes, A, B and D

Both Male and Female version available.

Wire to panel connector system

Related links