TE Connectivity Circular Connector, 3 Contacts, Rear Mount, M12 Connector, Socket, Male, IP67
- RS Stock No.:
- 134-5755
- Mfr. Part No.:
- T4130012031-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 1 unit)*
£5.65
(exc. VAT)
£6.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 37 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
---|---|
1 - 4 | £5.65 |
5 - 9 | £5.50 |
10 - 24 | £5.35 |
25 + | £5.21 |
*price indicative
- RS Stock No.:
- 134-5755
- Mfr. Part No.:
- T4130012031-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Mounting Type | Rear Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 4.0A | |
Body Orientation | Straight | |
Coding | A | |
Voltage Rating | 250.0 V | |
Shell Size | 18 | |
Mating Type | Threaded | |
Housing Material | Nylon | |
Pole Format | 3P | |
Contact Plating | Gold | |
Series Number | T4130012 | |
Maximum Operating Temperature | +85°C | |
Contact Material | Copper | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Mounting Type Rear Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Body Orientation Straight | ||
Coding A | ||
Voltage Rating 250.0 V | ||
Shell Size 18 | ||
Mating Type Threaded | ||
Housing Material Nylon | ||
Pole Format 3P | ||
Contact Plating Gold | ||
Series Number T4130012 | ||
Maximum Operating Temperature +85°C | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
M12 Rear Mounted Connector, PCB
Brought to you from TE Connectivity, these M12 rear mounting connectors are conveniently designed to be used within PCB applications. With A, B and D codes all available, you are sure to find a perfect fit for your application. The sleek design of these plugs and sockets, coupled with the IP67 rating they provide, ensures excellent durability within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Codes, A, B and D
Both Male and Female version available.
Wire to panel connector system
Related links
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Rear Mount Plug IP67
- TE Connectivity Circular Connector Rear Mount Plug IP67
- TE Connectivity Circular Connector Rear Mount Plug IP67
- TE Connectivity Circular Connector Rear Mount Plug IP67
- TE Connectivity Circular Connector Rear Mount Plug IP67