TE Connectivity Circular Connector, 4 Contacts, Front Mount, M12 Connector, Plug, Male, IP67
- RS Stock No.:
- 134-5748
- Mfr. Part No.:
- T4142512041-000
- Brand:
- TE Connectivity
Subtotal (1 bag of 1 unit)*
£5.94
(exc. VAT)
£7.13
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 17 unit(s) shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
---|---|
1 + | £5.94 |
*price indicative
- RS Stock No.:
- 134-5748
- Mfr. Part No.:
- T4142512041-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 4 | |
Mounting Type | Front Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 4.0A | |
Body Orientation | Straight | |
Voltage Rating | 250.0 V | |
Coding | D | |
Mating Type | Threaded | |
Shell Size | 18 | |
Housing Material | Nylon | |
Pole Format | 4P | |
Contact Plating | Gold | |
Contact Material | Copper | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Series Number | T4142512 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Mounting Type Front Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Body Orientation Straight | ||
Voltage Rating 250.0 V | ||
Coding D | ||
Mating Type Threaded | ||
Shell Size 18 | ||
Housing Material Nylon | ||
Pole Format 4P | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Series Number T4142512 | ||
M12 Front Mounted Connector
Brought to you from TE Connectivity, these M12 front mounting connectors are conveniently designed to be used within PCB applications. With A, B and D codes all available, you are sure to find a perfect fit for your application. The sleek design of these plugs and sockets, coupled with the IP67 rating they provide, ensures excellent durability within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Codes, A, B and D
Both Male and Female version available.
Wire to panel connector system
Related links
- TE Connectivity Circular Connector Front Mount Plug IP67
- TE Connectivity Circular Connector Cable Mount Plug IP67
- TE Connectivity Circular Connector Rear Mount Plug IP67
- TE Connectivity Circular Connector Cable Mount Plug IP67, T411 Series
- TE Connectivity Circular Connector Front Mount Plug IP67
- TE Connectivity Circular Connector Front Mount Plug IP67
- TE Connectivity Circular Connector Front Mount Plug IP67
- TE Connectivity Circular Connector Rear Mount Plug IP67