TE Connectivity Circular Connector, 4 Contacts, Rear Mount, M12 Connector, Plug, Female, IP67

Subtotal (1 bag of 1 unit)*

£12.94

(exc. VAT)

£15.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
1 +£12.94

*price indicative

RS Stock No.:
134-5740
Mfr. Part No.:
T4141412041-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Mounting Type

Rear Mount

Connector Size

M12

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Solder

IP Rating

IP67

Current Rating

4.0A

Body Orientation

Straight

Coding

B

Voltage Rating

250.0 V

Shell Size

18

Mating Type

Threaded

Housing Material

Nylon

Pole Format

4P

Contact Plating

Gold

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series Number

T4141412

Contact Material

Copper

M12 Rear Mounted Connector


Brought to you from TE Connectivity, these M12 rear mounting connectors are conveniently designed to be used within PCB applications. With A, B and D codes all available, you are sure to find a perfect fit for your application. The sleek design of these plugs and sockets, coupled with the IP67 rating they provide, ensures excellent durability within harsh environments. All models are highly reliable and excellent quality.

Features & Benefits


Codes, A, B and D

Both Male and Female version available.

Wire to panel connector system

Related links