TE Connectivity Circular Connector, 3 Contacts, Rear Mount, M12 Connector, Plug, Female, IP67
- RS Stock No.:
- 134-5737
- Mfr. Part No.:
- T4141012031-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 1 unit)*
£5.28
(exc. VAT)
£6.34
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
- Plus 19 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
---|---|
1 - 4 | £5.28 |
5 - 9 | £4.99 |
10 - 24 | £4.84 |
25 + | £4.67 |
*price indicative
- RS Stock No.:
- 134-5737
- Mfr. Part No.:
- T4141012031-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Mounting Type | Rear Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Female | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 4.0A | |
Body Orientation | Straight | |
Voltage Rating | 250.0 V | |
Coding | A | |
Shell Size | 18 | |
Mating Type | Threaded | |
Housing Material | Nylon | |
Pole Format | 3P | |
Contact Plating | Gold | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Series Number | T4141012 | |
Contact Material | Copper | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Mounting Type Rear Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Female | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Body Orientation Straight | ||
Voltage Rating 250.0 V | ||
Coding A | ||
Shell Size 18 | ||
Mating Type Threaded | ||
Housing Material Nylon | ||
Pole Format 3P | ||
Contact Plating Gold | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Series Number T4141012 | ||
Contact Material Copper | ||
M12 Rear Mounted Connector
Brought to you from TE Connectivity, these M12 rear mounting connectors are conveniently designed to be used within PCB applications. With A, B and D codes all available, you are sure to find a perfect fit for your application. The sleek design of these plugs and sockets, coupled with the IP67 rating they provide, ensures excellent durability within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Codes, A, B and D
Both Male and Female version available.
Wire to panel connector system
Related links
- TE Connectivity Circular Connector Rear Mount Plug IP67, M12 Series
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Rear Mount Plug IP67
- TE Connectivity Circular Connector Rear Mount Plug IP67
- TE Connectivity Circular Connector Rear Mount Plug IP67
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Rear Mount Socket IP67