TE Connectivity Circular Connector, 3 Contacts, Rear Mount, M12 Connector, Socket, Male, IP67
- RS Stock No.:
- 134-5731
- Mfr. Part No.:
- T4140012031-000
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 bag of 1 unit)*
£5.58
(exc. VAT)
£6.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
---|---|
1 - 4 | £5.58 |
5 - 9 | £5.27 |
10 - 24 | £5.13 |
25 + | £4.99 |
*price indicative
- RS Stock No.:
- 134-5731
- Mfr. Part No.:
- T4140012031-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Mounting Type | Rear Mount | |
Connector Size | M12 | |
Plug/Socket | Socket | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 4.0A | |
Body Orientation | Straight | |
Voltage Rating | 250.0 V | |
Coding | A | |
Mating Type | Threaded | |
Shell Size | 18 | |
Housing Material | Nylon | |
Pole Format | 3P | |
Contact Plating | Gold | |
Contact Material | Copper | |
Series Number | T4140012 | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Mounting Type Rear Mount | ||
Connector Size M12 | ||
Plug/Socket Socket | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 4.0A | ||
Body Orientation Straight | ||
Voltage Rating 250.0 V | ||
Coding A | ||
Mating Type Threaded | ||
Shell Size 18 | ||
Housing Material Nylon | ||
Pole Format 3P | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Series Number T4140012 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
M12 Rear Mounted Connector
Brought to you from TE Connectivity, these M12 rear mounting connectors are conveniently designed to be used within PCB applications. With A, B and D codes all available, you are sure to find a perfect fit for your application. The sleek design of these plugs and sockets, coupled with the IP67 rating they provide, ensures excellent durability within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Codes, A, B and D
Both Male and Female version available.
Wire to panel connector system
Related links
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Rear Mount Plug IP67
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Rear Mount Socket IP67
- TE Connectivity Circular Connector Rear Mount Plug IP67
- TE Connectivity Circular Connector Rear Mount Plug IP67, M12 Series
- TE Connectivity Circular Connector Rear Mount Plug IP67