Phoenix Contact Circular Connector, 1 Contacts, Plug-In, Socket, Female, IP66, IP68
- RS Stock No.:
- 638-516
- Mfr. Part No.:
- 1805151
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£102.93
(exc. VAT)
£123.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £102.93 | £2.059 |
*price indicative
- RS Stock No.:
- 638-516
- Mfr. Part No.:
- 1805151
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 1 | |
Mounting Type | Plug-In | |
Plug/Socket | Socket | |
Contact Gender | Female | |
IP Rating | IP66, IP68 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 1 | ||
Mounting Type Plug-In | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP66, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Device Connector front mounting is engineered for seamless integration in various applications. Designed for robust performance, it boasts a sleek black aesthetic while facilitating efficient connections in plant and electrical device engineering. With its crimp connection method and optimal cable length, this connector ensures reliability and ease of use in both operational and assembly environments. The product showcases impressive specifications, such as a rated voltage of 1000 V. Ideal for professionals seeking dependable electrical solutions, this connector guarantees a secure fit and enhanced operational safety, thus meeting rigorous industry standards.
Suitable for high voltage applications enhancing versatility
Resistant to environmental conditions offering durability
Halogen free construction aligns with environmental safety standards
Supports efficient energy transfer promoting operational efficiency
Designed for simple assembly without compromising on security
Compatible with a variety of accessories for expanded functionality
Resistant to environmental conditions offering durability
Halogen free construction aligns with environmental safety standards
Supports efficient energy transfer promoting operational efficiency
Designed for simple assembly without compromising on security
Compatible with a variety of accessories for expanded functionality
Related links
- Phoenix Contact Circular Connector Plug-In Female IP68
- Phoenix Contact Circular Connector Plug-In Female IP68, PV Series
- Phoenix Contact Circular Connector Plug-In Male IP68
- Phoenix Contact Circular Connector Plug-In Male IP68, PV Series
- Phoenix Contact Circular Connector Socket IP66 IP69K, QPD Series
- Phoenix Contact Circular Connector Cable Mount Socket IP66 IP69K,
- Phoenix Contact Circular Connector Cable Mount Socket IP66 IP69K,
- Phoenix Contact Circular Connector Front Mount Socket IP66 M17 PRO Series