TE Connectivity Circular Connector, 8 Contacts, Cable Mount, Socket, Male, CPC Series 2 Series

Bulk discount available

Subtotal (1 unit)*

£8.50

(exc. VAT)

£10.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 142 unit(s) ready to ship
  • Plus 14 unit(s) ready to ship from another location
  • Plus 405 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£8.50
5 - 9£8.03
10 - 49£7.55
50 +£7.32

*price indicative

RS Stock No.:
372-478
Mfr. Part No.:
205841-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

8

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

Series

CPC Series 2

Body Orientation

Straight

Shell Size

11

Mating Type

Threaded

Receptacles Series 2


From TE Connectivity, these Series 3 Circular Plastic Connector receptacles feature a threaded insert for a secure connection to corresponding Series 3 CPC connectors. Available in multiple contact arrangements for both male and female variants, these connectors are also available as either in-line (free) or panel mount.

TE Connectivity Circular Connector


The TE connectivity CPC series 2 is an 8-pole, cable mount male connector with a Socket type connection. The connector has a current rating of 7.5A. This panel mount Plug type connector retains the benefits of its plastic counterpart while offering a more robust and durable connector. The CPC series of crimp connectors are easily assembled on site and in the field. Crimp contacts can be removed if damaged, supporting rapid repair and eliminating valuable downtime. It meets endurance standards for long term light exposure, making the housings suitable for outdoor applications where parts are subject to frequent or extended periods of exposure to sunlight.

Features and Benefits


• Low installation cost
• Operating temperature ranges between -55°C and 125°C
• Space efficient
• Straight body orientation
• UV resistant
• Waterproof

Applications


• Alternate energy
• Electrical panels
• Wireless transmission

Certifications


• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• CSA certified
• EU ELV Directive 2000/53/EC
• EU REACH Regulation (EC) No. 1907/2006
• IP67 rated
• UL approved


TE Connectivity CPC Plastic Series 1, 2 and 3

Related links