TE Connectivity Circular Connector, 28 Contacts, Cable Mount, Socket, Male, CPC Series 2 Series

Bulk discount available

Subtotal (1 unit)*

£13.93

(exc. VAT)

£16.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship
  • Plus 3 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£13.93
10 - 49£12.81
50 - 99£12.26
100 +£10.44

*price indicative

RS Stock No.:
372-361
Distrelec Article No.:
300-38-580
Mfr. Part No.:
206152-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

28

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Crimp

Series

CPC Series 2

Body Orientation

Straight

Shell Size

17

Mating Type

Threaded

Receptacles Series 2


From TE Connectivity, these Series 3 Circular Plastic Connector receptacles feature a threaded insert for a secure connection to corresponding Series 3 CPC connectors. Available in multiple contact arrangements for both male and female variants, these connectors are also available as either in-line (free) or panel mount.

Approvals

UL Listed; CSA Certified


TE Connectivity CPC Plastic Series 1, 2 and 3

Related links