Phoenix Contact Circular Connector, 3 Contacts, Cable Mount, M8 Connector, Plug, Female, IP67, SACC Series

Subtotal (1 unit)*

£16.68

(exc. VAT)

£20.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£16.68

*price indicative

RS Stock No.:
268-858
Mfr. Part No.:
1506901
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Mounting Type

Cable Mount

Connector Size

M8

Plug/Socket

Plug

Contact Gender

Female

IP Rating

IP67

Series

SACC

COO (Country of Origin):
DE
The Phoenix Contact Connector is a robust solution designed for reliable connectivity in challenging environments. With its three position design and shielded construction, it ensures safe and interference free signal transmission. The connector features a straight M8 plug with solder connection, making installation straightforward while maintaining a high degree of protection.

Exceeds standard mechanical durability with over 100 insertion/withdrawal cycles
Ensures ease of assembly with clear instructions for optimal installation
Meets stringent compliance requirements including IEC 61076 2 104 and UL certifications
Constructed from high quality materials for enhanced long term performance
Provides a high degree of protection with an IP67 rating for reliable use in various environments

Related links