Phoenix Contact Circular Connector, 5 Contacts, Cable Mount, M12 Connector, Plug, Male, IP67, SACC Series
- RS Stock No.:
- 268-302
- Mfr. Part No.:
- 1556825
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£11.30
(exc. VAT)
£13.56
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £11.30 |
*price indicative
- RS Stock No.:
- 268-302
- Mfr. Part No.:
- 1556825
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Number of Contacts | 5 | |
Mounting Type | Cable Mount | |
Connector Size | M12 | |
Plug/Socket | Plug | |
Contact Gender | Male | |
IP Rating | IP67 | |
Series | SACC | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 5 | ||
Mounting Type Cable Mount | ||
Connector Size M12 | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP67 | ||
Series SACC | ||
- COO (Country of Origin):
- HU
The Phoenix Contact Connector offers robust connectivity for diverse applications. Designed to endure rigorous environments, the circular connector features a straight cable outlet and employs a reliable screw connection method. Its A coding ensures a secure fit while maintaining effortless assembly. With a compact design, it suits a variety of installation scenarios, from intricate machinery to field based devices.
Constructed with durable materials to withstand mechanical stress
Accommodates multiple cable sizes for versatile installation
Ensures safe operation across a wide temperature range
Supports a variety of conductor types and ensures a firm connection
Offers straightforward assembly for faster installation processes
Accommodates multiple cable sizes for versatile installation
Ensures safe operation across a wide temperature range
Supports a variety of conductor types and ensures a firm connection
Offers straightforward assembly for faster installation processes
Related links
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Bulkhead Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Rear Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Front Mount Plug IP67, SACC Series
- Phoenix Contact Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP67, SACC Series
- Phoenix Contact Circular Connector Cable Mount Plug IP65 IP69K, SACC Series