Bourns Axial Leaded Inductor, Chip Bead, Chip Bead Array, Chip Inductor, Power Inductor, Radial-Leaded Inductor
- RS Stock No.:
- 720-9677
- Mfr. Part No.:
- SRR-LAB3
- Brand:
- Bourns
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 720-9677
- Mfr. Part No.:
- SRR-LAB3
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Kit Includes | Axial Leaded Inductor, Chip Bead, Chip Bead Array, Chip Inductor, Power Inductor, Radial-Leaded Inductor | |
Number of Pieces | 96 | |
Select all | ||
---|---|---|
Brand Bourns | ||
Kit Includes Axial Leaded Inductor, Chip Bead, Chip Bead Array, Chip Inductor, Power Inductor, Radial-Leaded Inductor | ||
Number of Pieces 96 | ||
Bourns SRR-LAB3 SMD Magnetically shielded Inductor Kit
Kit contains 3 each of 32 different SMT inductors from the high power SRR series
Ferrite core material shielded construction wound with enameled copper wire
Operating temperature: -55°C to +150°C
Ferrite core material shielded construction wound with enameled copper wire
Operating temperature: -55°C to +150°C
Surface Mount Inductors and Chokes