Murata Inductor Design Kit, 590 pieces
- RS Stock No.:
- 136-1383
- Mfr. Part No.:
- EKDMRFIS-V01-KIT
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 136-1383
- Mfr. Part No.:
- EKDMRFIS-V01-KIT
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Number of Pieces | 590 | |
Maximum Inductance | 120nH | |
Operating Temperature Range | -55 → +125 °C | |
Minimum Inductance | 600pH | |
Select all | ||
---|---|---|
Brand Murata | ||
Number of Pieces 590 | ||
Maximum Inductance 120nH | ||
Operating Temperature Range -55 → +125 °C | ||
Minimum Inductance 600pH | ||
Murata Design Kits
Murata Design Kits have been professionally shaped with passive components to offer design engineers all the ingredients needed to find the perfect solutions for their prototyping, lab research and hobbyist activities. These component kits are available in a wide range of sizes and values.